Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : ¥82.18000 Tray | - | Tray | Active | Plug, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 2A | 30V | 0.370" (9.40mm) | -40°C ~ 85°C | ||
73 In Stock | 1 : ¥61.08000 Tray | - | Tray | Active | Plug, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 3A | 50VAC, 60VDC | - | -40°C ~ 85°C | ||
64 In Stock | 1 : ¥72.49000 Tray | - | Tray | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | ||
87 In Stock | 1 : ¥75.78000 Tray | - | Tray | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | Coupling Nut | Unshielded | 4A | 250V | 0.370" (9.40mm) | -40°C ~ 85°C | ||
50 In Stock | 1 : ¥91.38000 Tray | - | Tray | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | - | - | Unshielded | 3A | 50VAC, 60VDC | - | -40°C ~ 85°C | ||
31 In Stock | 1 : ¥91.79000 Tray | - | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | ||
40 In Stock | 1 : ¥111.65000 Tray | - | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | ||
47 In Stock | 1 : ¥119.29000 Tray | - | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | ||
48 In Stock | 1 : ¥121.92000 Tray | - | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C | ||
39 In Stock | 1 : ¥126.35000 Tray | - | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C | ||
85 In Stock | 1 : ¥181.77000 Tray | - | Tray | Active | Plug, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | X | Metal | Zinc Alloy | Nickel | Gold | Silver | Waterproof | UL94 V-0 | Coupling Nut | Unshielded | 0.5A | 50VAC, 60VDC | - | -40°C ~ 85°C | ||
29 In Stock | 1 : ¥229.46000 Tray | - | Tray | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Aluminum Alloy | Nickel | Gold | Silver | Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.197" ~ 0.276" (5.00mm ~ 7.00mm) | -40°C ~ 85°C | ||
10 In Stock | 1 : ¥66.42000 Tray | - | Tray | Active | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | Waterproof | UL94 V-0 | Coupling Nut | Unshielded | 3A | 50VAC, 60VDC | - | -40°C ~ 85°C |