216A-08FAR | |
---|---|
DigiKey Part Number | 4827-216A-08FAR-ND |
Manufacturer | |
Manufacturer Product Number | 216A-08FAR |
Description | M12 A-CODE RECEPTACLE, 8 PIN FEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-08FAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Thermoplastic | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.92000 | ¥121.92 |
10 | ¥93.69800 | ¥936.98 |
25 | ¥84.71200 | ¥2,117.80 |
40 | ¥80.53000 | ¥3,221.20 |
80 | ¥74.84163 | ¥5,987.33 |
230 | ¥67.18439 | ¥15,452.41 |
440 | ¥63.02368 | ¥27,730.42 |
945 | ¥58.59646 | ¥55,373.65 |