Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,549 In Stock | 1 : ¥61.89000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
310 In Stock | 1 : ¥103.54000 Bulk | Bulk | Active | Cable Clamp | 0.312" (7.92mm) | - | 10SL, 12S | 5/8-24 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
292 In Stock | 1 : ¥104.91000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Washers | - | |||
1,159 In Stock | 1 : ¥105.33000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
285 In Stock | 1 : ¥110.86000 Bulk | Bulk | Active | Cable Clamp | 0.562" (14.27mm) | - | 16, 16S | 7/8-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
15 In Stock | 1 : ¥119.44000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Zinc Alloy | - | Black | Bushing, Clamp Screws | - | |||
36 In Stock | 1 : ¥281.31000 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.219" (5.55mm) | 0.906" (23.00mm) | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Adapter, Bushing, Clamp Screws, Washer | Water Resistant |