Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,549 In Stock | 1 : ¥61.89000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
292 In Stock | 1 : ¥104.91000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Washers | - | |||
1,159 In Stock | 1 : ¥105.33000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
133 In Stock | 1 : ¥91.81000 Bulk | Bulk | Active | Cable Clamp | 0.938" (23.83mm) | - | 24, 28 | 1 7/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
51 In Stock | 1 : ¥125.73000 Bulk | Bulk | Active | Cable Clamp | 0.938" (23.83mm) | - | 24, 28 | 1 7/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Telescoping Bushings | - | |||
36 In Stock | 1 : ¥281.31000 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.219" (5.55mm) | 0.906" (23.00mm) | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Adapter, Bushing, Clamp Screws, Washer | Water Resistant |