Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
432 In Stock | 1 : ¥91.98000 Bulk | Bulk | Active | Cable Clamp | 0.625" (15.88mm) | - | 18 | 1-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
133 In Stock | 1 : ¥91.81000 Bulk | Bulk | Active | Cable Clamp | 0.938" (23.83mm) | - | 24, 28 | 1 7/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
37 In Stock | 1 : ¥94.19000 Bulk | Bulk | Active | Cable Clamp | 0.625" (15.88mm) | - | 18 | 1-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
91 In Stock | 1 : ¥95.98000 Bulk | Bulk | Active | Cable Clamp | 0.625" (15.88mm) | 1.187" (30.15mm) | 18 | 1-20 | 180° | Zinc Die Cast | Chromate | Unshielded | Olive | Clamp Screws, Washers | - | |||
40 In Stock | 1 : ¥106.95000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 18 | 1-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Washers | - | |||
51 In Stock | 1 : ¥125.73000 Bulk | Bulk | Active | Cable Clamp | 0.938" (23.83mm) | - | 24, 28 | 1 7/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Telescoping Bushings | - | |||
52 In Stock | 1 : ¥292.19000 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.562" (14.27mm) | 1.187" (30.15mm) | 18 | 1-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Adapter, Bushing, Clamp Screws, Washer | Water Resistant | |||
0 In Stock Check Lead Time | 1 : ¥267.45000 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.344" (8.73mm) | 1.187" (30.15mm) | 18 | 1-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Adapter, Bushing, Clamp Screws, Washer | Water Resistant | |||
0 In Stock Check Lead Time | 1 : ¥286.07000 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.438" (11.12mm) | 1.187" (30.15mm) | 18 | 1-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Adapter, Bushing, Clamp Screws, Washer | Water Resistant |