97-67-18-6 | |
---|---|
DigiKey Part Number | 97-67-18-6-ND |
Manufacturer | |
Manufacturer Product Number | 97-67-18-6 |
Description | CONN CAB CLAMP ADPT SZ18 1-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp, Adapter 1-20 18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp, Adapter | |
Cable Opening | 0.344" (8.73mm) | |
Diameter - Outside | 1.187" (30.15mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Adapter, Bushing, Clamp Screws, Washer | |
Ingress Protection | Water Resistant | |
Includes | 7 pcs - 2 pc Cable Clamp, 1 Adapter, 1 Bushing, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | 97 Series Plug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.45000 | ¥267.45 |
10 | ¥227.90100 | ¥2,279.01 |
25 | ¥214.71000 | ¥5,367.75 |
50 | ¥200.31580 | ¥10,015.79 |
100 | ¥177.52580 | ¥17,752.58 |
250 | ¥167.92964 | ¥41,982.41 |
500 | ¥164.33090 | ¥82,165.45 |