Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : ¥91.81000 Bulk | Bulk | Active | Cable Clamp | 0.938" (23.83mm) | - | 24, 28 | 1 7/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
52 In Stock | 1 : ¥125.73000 Bulk | Bulk | Active | Cable Clamp | 0.938" (23.83mm) | - | 24, 28 | 1 7/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Telescoping Bushings | - | |||
83 In Stock | 1 : ¥156.08000 Bulk | Bulk | Active | Cable Clamp | 0.562" (14.27mm) | - | 16, 16S | 7/8-20 | 180° | Zinc Die Cast | Zinc Alloy | - | Black | Bushing, Clamp Screws | - | |||
71 In Stock | 1 : ¥107.71000 Bulk | Bulk | Active | Cable Clamp | 0.562" (14.27mm) | - | 16, 16S | 7/8-20 | 180° | Zinc Die Cast | Zinc Alloy | - | Black | Clamp Screws | - | |||
0 In Stock Check Lead Time | 25 : ¥312.76640 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.438" (11.12mm) | 1.062" (26.97mm) | 16, 16S | 7/8-20 | 180° | Zinc Die Cast | Zinc Alloy | - | Black | Adapter, Bushing, Clamp Screws, Washer | Water Resistant |