97-3057-1008-1(621) | |
---|---|
DigiKey Part Number | 97-3057-1008-1(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1008-1(621) |
Description | CONN CABLE CLAMP SZ16 16S BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 7/8-20 16, 16S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.562" (14.27mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 16, 16S | |
Thread Size | 7/8-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Zinc Alloy | |
Shielding | - | |
Color | Black | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Unjacketed Cable or Wires Protected by Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.08000 | ¥156.08 |
10 | ¥133.12100 | ¥1,331.21 |
25 | ¥125.68520 | ¥3,142.13 |
50 | ¥125.01040 | ¥6,250.52 |
100 | ¥117.57780 | ¥11,757.78 |
250 | ¥111.49652 | ¥27,874.13 |
500 | ¥108.79346 | ¥54,396.73 |