Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,872 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Signal, Machined | Pin | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
6,017 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Signal, Machined | Pin | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
17,746 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | Signal, Machined | Socket | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
930 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | Signal, Machined | Socket | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
1,005 In Stock | 1 : ¥14.37000 Bag | Bag | Active | Signal, Machined | Pin | 16 | 24-26 AWG | 0.14 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Nickel | - | |||
927 In Stock | 1 : ¥19.05000 Bag | Bag | Active | Signal, Machined | Socket | 16 | 24-26 AWG | 0.14 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 10.0µin (0.25µm) | Nickel | - | |||
237 In Stock | 1 : ¥31.12000 Bag | Bag | Active | Machined | Pin | 16 | 24-28 AWG | 0.08 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.46768 Bag | Bag | Active | Signal, Machined | Pin | 16 | 24-26 AWG | 0.14 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 5.00µin (0.127µm) | Nickel | - |