Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,467 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Signal, Stamped | Socket | 1.5mm | 24-28 AWG | 0.09 ~ 0.25mm² | - | Crimp | - | Silver | - | - | Insulation Support | |||
1,314 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.5mm | 24-28 AWG | 0.09 ~ 0.25mm² | - | Crimp | - | Silver | - | - | Insulation Support | |||
5,293 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.6mm | 16-20 AWG | 0.5 ~ 1.5mm² | - | Crimp | - | Silver | - | - | Insulation Support | |||
267 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.5mm | 20-22 AWG | 0.35 ~ 0.5mm² | - | Crimp | - | Gold | - | - | Insulation Support | |||
1,781 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Signal, Stamped | Socket | 1.5mm | 20-22 AWG | 0.35 ~ 0.5mm² | - | Crimp | - | Gold | - | - | Insulation Support | |||
80 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.5mm | 24-28 AWG | 0.09 ~ 0.25mm² | - | Crimp | - | Gold | - | - | Insulation Support | |||
0 In Stock Check Lead Time | 1 : ¥5.34000 Bulk | Bulk | Active | Signal, Stamped | Socket | 1.5mm | 20-22 AWG | 0.35 ~ 0.5mm² | - | Crimp | - | Silver | - | - | Insulation Support |