VN0201500462 | |
---|---|
DigiKey Part Number | 889-1738-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201500462 |
Description | CONT SCKT 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.35 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.57800 | ¥75.78 |
25 | ¥7.26720 | ¥181.68 |
50 | ¥7.11300 | ¥355.65 |
100 | ¥6.80430 | ¥680.43 |
250 | ¥6.18560 | ¥1,546.40 |
500 | ¥5.56724 | ¥2,783.62 |
1,000 | ¥4.94862 | ¥4,948.62 |
2,500 | ¥4.48469 | ¥11,211.72 |