C01610G0140001 | |
---|---|
DigiKey Part Number | C01610G0140001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610G0140001 |
Description | CONN RCPT HSG FMALE 15POS PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 (14 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 15 (14 + PE) | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm (11), 2.5mm (4) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.08000 | ¥156.08 |
10 | ¥135.27900 | ¥1,352.79 |
25 | ¥128.21920 | ¥3,205.48 |
50 | ¥126.36180 | ¥6,318.09 |
100 | ¥111.49630 | ¥11,149.63 |
300 | ¥104.06327 | ¥31,218.98 |
500 | ¥101.83320 | ¥50,916.60 |