HN0201500471 | |
---|---|
DigiKey Part Number | 889-HN0201500471TR-ND - Tape & Reel (TR) 889-HN0201500471CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN0201500471 |
Description | CONTACT SOCKET 18AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18 AWG Size 1.5mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥4.86360 | ¥121.59 |
50 | ¥4.57780 | ¥228.89 |
100 | ¥4.38650 | ¥438.65 |
250 | ¥4.00508 | ¥1,001.27 |
500 | ¥3.81428 | ¥1,907.14 |
1,000 | ¥3.14682 | ¥3,146.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.05142 | ¥6,102.84 |
4,000 | ¥2.86071 | ¥11,442.84 |
6,000 | ¥2.76535 | ¥16,592.10 |
10,000 | ¥2.57464 | ¥25,746.40 |
14,000 | ¥2.53650 | ¥35,511.00 |