Circular Connector Housings

Results: 6
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Features
Backshell, Cable Clamp, Coupling NutBackshell, Coupling Nut
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
C01610I0140021
C01610I0140021
CONN PLUG HSNG MALE 15POS INLINE
Amphenol Tuchel Industrial
61
In Stock
1 : ¥178.06000
Bulk
Bulk
Active
Plug Housing
For Male Pins
15 (14 + PE)
1
-
Crimp
1.5mm (11), 2.5mm (4)
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Polyamide (PA66), Nylon 6/6
-
Black
IP65 - Dust Tight, Water Resistant
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
C016 10H014 002 1
C01610H0140021
CONN PLUG HSNG MALE 15POS INLINE
Amphenol Tuchel Industrial
0
In Stock
Check Lead Time
1 : ¥180.06000
Bulk
Bulk
Active
Plug Housing
For Male Pins
15 (14 + PE)
1
-
Crimp
1.5mm (11), 2.5mm (4)
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Polyamide (PA66), Nylon 6/6
-
Black
IP65 - Dust Tight, Water Resistant
UL94 V-0
Backshell, Coupling Nut
Unshielded
C016 10H014 003 1
C01610H0140031
CONN PLUG HSNG MALE 15POS INLINE
Amphenol Tuchel Industrial
0
In Stock
Check Lead Time
100 : ¥136.00150
Bulk
Bulk
Active
Plug Housing
For Male Pins
15 (14 + PE)
1
-
Crimp
1.5mm (11), 2.5mm (4)
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Polyamide (PA66), Nylon 6/6
-
Black
IP65 - Dust Tight, Water Resistant
UL94 V-0
Backshell, Coupling Nut
Unshielded
C16-3_Connector
C01610I0140031
CONN PLUG HSNG MALE 15POS INLINE
Amphenol Tuchel Industrial
0
In Stock
Check Lead Time
100 : ¥152.98580
Bulk
Bulk
Active
Plug Housing
For Male Pins
15 (14 + PE)
1
-
Crimp
1.5mm (11), 2.5mm (4)
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Polyamide (PA66), Nylon 6/6
-
Black
IP65 - Dust Tight, Water Resistant
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
C016 10K014 002 1
C01610K0140021
CONN PLUG HSNG MALE 15POS R/A
Amphenol Tuchel Industrial
0
In Stock
Check Lead Time
100 : ¥226.54150
Bulk
Bulk
Active
Plug Housing
For Male Pins
15 (14 + PE)
1
-
Crimp
1.5mm (11), 2.5mm (4)
Free Hanging (In-Line), Right Angle
-
Bayonet Lock
N (Normal)
Polyamide (PA66), Nylon 6/6
-
Black
IP65 - Dust Tight, Water Resistant
UL94 V-0
Backshell, Coupling Nut
Unshielded
C016 10K014 003 1
C01610K0140031
CONN PLUG HSNG MALE 15POS R/A
Amphenol Tuchel Industrial
0
In Stock
Check Lead Time
100 : ¥226.92520
Bulk
Bulk
Active
Plug Housing
For Male Pins
15 (14 + PE)
1
-
Crimp
1.5mm (11), 2.5mm (4)
Free Hanging (In-Line), Right Angle
-
Bayonet Lock
N (Normal)
Polyamide (PA66), Nylon 6/6
-
Black
IP65 - Dust Tight, Water Resistant
UL94 V-0
Backshell, Coupling Nut
Unshielded
Showing
of 6

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.