VN01 015 0052 2 | |
---|---|
DigiKey Part Number | VN0101500522-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN01 015 0052 2 |
Description | CONTACT PIN 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | 0.09 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.90400 | ¥69.04 |
25 | ¥6.62360 | ¥165.59 |
50 | ¥6.48420 | ¥324.21 |
100 | ¥6.20250 | ¥620.25 |
300 | ¥5.63850 | ¥1,691.55 |
500 | ¥5.07464 | ¥2,537.32 |
1,000 | ¥4.51080 | ¥4,510.80 |
2,500 | ¥4.08789 | ¥10,219.73 |