KPJX-PM-4S

DigiKey Part Number
2092-KPJX-PM-4S-ND
Manufacturer
Manufacturer Product Number
KPJX-PM-4S
Description
CONN JACK FMALE 4POS TIN SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
KPJX-PM-4S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
Power DIN
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
48VDC
Cable Opening
-
Operating Temperature
-40°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Digital, Power
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.83000¥27.83
10¥25.24500¥252.45
25¥23.90680¥597.67
50¥23.35040¥1,167.52
100¥22.23870¥2,223.87
250¥19.45888¥4,864.72
500¥18.90308¥9,451.54
1,000¥16.12315¥16,123.15
2,500¥15.01123¥37,528.07