DT80PW090D | |
---|---|
DigiKey Part Number | 285-2449-ND |
Manufacturer | |
Manufacturer Product Number | DT80PW090D |
Description | AC/DC DESKTOP ADAPTER 9V 72W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 8A | |
Power (Watts) | 72 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 41.34" (1.05m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) | |
Approval Agency | CE | |
Weight | 0.972 lb (440.89 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥674.85000 | ¥674.85 |
10 | ¥591.10600 | ¥5,911.06 |
25 | ¥548.41480 | ¥13,710.37 |