21038811825 | |
---|---|
DigiKey Part Number | 1195-8433-ND |
Manufacturer | |
Manufacturer Product Number | 21038811825 |
Description | CONN ADAPTER 8P-8P M-M PNL MNT |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 8/8 Male Pins/Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21038811825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Push-Pull, Threaded | |
Housing Material | Zinc, Die Cast | |
Housing Color | Silver | |
Features | Mounting Hardware | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 48V | |
Operating Temperature | -45°C ~ 85°C | |
Orientation (Convert From) | X | |
Orientation (Convert To) | X | |
Material Flammability Rating | - | |
Housing Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.56000 | ¥316.56 |
10 | ¥277.16900 | ¥2,771.69 |
25 | ¥265.19360 | ¥6,629.84 |
50 | ¥256.64080 | ¥12,832.04 |
100 | ¥248.08570 | ¥24,808.57 |
250 | ¥234.39828 | ¥58,599.57 |