2127242081 | |
---|---|
DigiKey Part Number | 900-2127242081-ND |
Manufacturer | |
Manufacturer Product Number | 2127242081 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant, Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.93800 | ¥29.38 |
100 | ¥2.28800 | ¥228.80 |
1,200 | ¥1.91782 | ¥2,301.38 |