Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,166 In Stock | 1 : ¥77.91000 Bag | Bag | Active | Plug | Male Pins | 4 | All | M8 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
2,989 In Stock | 1 : ¥79.39000 Bag | Bag | Active | Receptacle | Female Sockets | 4 | All | M8 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | - | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
66 In Stock | 1 : ¥167.32000 Bulk | Bulk | Active | Receptacle | Male Pins | 4 | All | M8 | - | Free Hanging (In-Line) | Plug | Female Sockets | 4 | All | M8 | - | Free Hanging (In-Line) | 6.56' (2.00m) | Standard | Round | Polyurethane (PUR) | Black | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
2 In Stock 8 Factory | 1 : ¥249.00000 Bulk | - | Bulk | Active | Receptacle, Right Angle | Male Pins | 3 | All | 7/8" | A | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 6.56' (2.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Yellow | Unshielded | IP68 - Dust Tight, Waterproof | Industrial Environments | ||
5 In Stock | 1 : ¥327.32000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 3 | All | 7/8" | A | Free Hanging (In-Line) | Plug | Female Sockets | 3 | All | 7/8" | A | Free Hanging (In-Line) | 6.56' (2.00m) | Standard | Round | Polyvinyl Chloride (PVC) | Yellow | Unshielded | IP68 - Dust Tight, Waterproof | Industrial Environments |