350 Ohms Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,524 In Stock | 1 : ¥38.59000 Cut Tape (CT) 500 : ¥18.08784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350 Ohms | ±0.1% | 0.25W, 1/4W | Thin Film | Military, Non-Inductive | ±25ppm/°C | -55°C ~ 150°C | 1206 (3216 Metric) | - | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.033" (0.84mm) | 2 | R (0.01%) | |||
2,000 In Stock | 1 : ¥68.88000 Cut Tape (CT) 500 : ¥37.13328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350 Ohms | ±0.01% | 0.1W, 1/10W | Thin Film | Anti-Sulfur, Automotive AEC-Q200 | ±2ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | AEC-Q200 | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.022" (0.55mm) | 2 | - | |||
1,112 In Stock | 1 : ¥68.88000 Cut Tape (CT) 500 : ¥37.13328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350 Ohms | ±0.01% | 0.25W, 1/4W | Thin Film | Anti-Sulfur, Automotive AEC-Q200 | ±2ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | AEC-Q200 | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.022" (0.55mm) | 2 | - | |||
3,371 In Stock | 1 : ¥94.33000 Cut Tape (CT) 100 : ¥59.74110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350 Ohms | ±0.02% | 0.1W, 1/10W | Metal Foil | Anti-Sulfur, Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | 0805 (2012 Metric) | - | 0805 | 0.079" L x 0.049" W (2.01mm x 1.24mm) | 0.025" (0.64mm) | 2 | - | |||
1,577 In Stock | 1 : ¥178.48000 Cut Tape (CT) 200 : ¥123.54075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350 Ohms | ±0.01% | 0.2W, 1/5W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | 0805 (2012 Metric) | - | 0805 | 0.080" L x 0.050" W (2.03mm x 1.27mm) | 0.025" (0.64mm) | 2 | - | |||
285 In Stock | 1 : ¥156.56000 Cut Tape (CT) 50 : ¥117.41340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350 Ohms | ±0.01% | 0.2W, 1/5W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | 0805 (2012 Metric) | - | 0805 | 0.080" L x 0.050" W (2.03mm x 1.27mm) | 0.025" (0.64mm) | 2 | - | |||
892 In Stock | 1 : ¥92.44000 Cut Tape (CT) 500 : ¥73.99086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350 Ohms | ±0.01% | 0.3W | Metal Foil | Anti-Sulfur, Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | Nonstandard | - | 1506 | 0.150" L x 0.062" W (3.81mm x 1.57mm) | 0.025" (0.64mm) | 2 | - | |||
321 In Stock | 1 : ¥144.74000 Cut Tape (CT) 50 : ¥108.58280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350 Ohms | ±0.02% | 0.3W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | 1206 (3216 Metric) | - | 1206 | 0.126" L x 0.062" W (3.20mm x 1.57mm) | 0.025" (0.64mm) | 2 | - | |||
250 In Stock | 1 : ¥72.74000 Bulk | Bulk | Active | 350 Ohms | ±0.1% | 0.2W, 1/5W | Metal Foil | Automotive AEC-Q200 | ±2ppm/°C | -65°C ~ 155°C | 0805 (2012 Metric) | AEC-Q200 | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
492 In Stock | 1 : ¥74.55000 Cut Tape (CT) 250 : ¥52.38840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350 Ohms | ±0.05% | 0.3W | Metal Foil | Automotive AEC-Q200 | ±2ppm/°C | -65°C ~ 155°C | 1206 (3216 Metric) | AEC-Q200 | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.024" (0.60mm) | 2 | - | |||
250 In Stock | 1 : ¥76.27000 Bulk | Bulk | Active | 350 Ohms | ±0.05% | 0.2W, 1/5W | Metal Foil | Automotive AEC-Q200 | ±2ppm/°C | -65°C ~ 155°C | 0805 (2012 Metric) | AEC-Q200 | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
250 In Stock | 1 : ¥85.87000 Bulk | Bulk | Active | 350 Ohms | ±0.02% | 0.2W, 1/5W | Metal Foil | Automotive AEC-Q200 | ±2ppm/°C | -65°C ~ 155°C | 0805 (2012 Metric) | AEC-Q200 | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
990 In Stock | 1 : ¥122.74000 Cut Tape (CT) 1,000 : ¥69.19757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350 Ohms | ±0.01% | 0.25W, 1/4W | Metal Foil | Moisture Resistant, Non-Inductive, Pulse Withstanding | ±2ppm/°C | -55°C ~ 175°C | 2512 J-Lead | - | SMD | 0.236" L x 0.126" W (5.99mm x 3.20mm) | 0.110" (2.79mm) | 2 | - | |||
132 In Stock | 1 : ¥156.56000 Cut Tape (CT) 25 : ¥125.24240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350 Ohms | ±0.01% | 0.2W, 1/5W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | 0805 (2012 Metric) | - | 0805 | 0.080" L x 0.050" W (2.03mm x 1.27mm) | 0.025" (0.64mm) | 2 | - | |||
25 In Stock | 1 : ¥195.97000 Bulk | Bulk | Active | 350 Ohms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 175°C | 2-SMD, J-Lead | - | Flex-2 | 0.287" L x 0.170" W (7.29mm x 4.32mm) | 0.122" (3.10mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥164.44000 Cut Tape (CT) 100 : ¥113.83630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350 Ohms | ±0.02% | 0.3W | Metal Foil | Moisture Resistant, Non-Inductive | ±2.5ppm/°C | -55°C ~ 225°C | 0805 (2012 Metric) | - | 0805 | 0.080" L x 0.050" W (2.03mm x 1.27mm) | 0.025" (0.64mm) | 2 | - | |||
0 In Stock Check Lead Time | 5,000 : ¥1.79548 Tape & Reel (TR) | Tape & Reel (TR) | Active | 350 Ohms | ±0.05% | 0.125W, 1/8W | Thin Film | Moisture Resistant | ±25ppm/°C | -55°C ~ 155°C | 0805 (2012 Metric) | - | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
0 In Stock Check Lead Time | 4,000 : ¥3.40477 Tape & Reel (TR) | Tape & Reel (TR) | Active | 350 Ohms | ±0.1% | 0.333W, 1/3W | Thin Film | Automotive AEC-Q200 | ±5ppm/°C | -55°C ~ 155°C | 2010 (5025 Metric) | AEC-Q200 | 2010 | 0.193" L x 0.094" W (4.90mm x 2.40mm) | 0.026" (0.65mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥10.10000 Cut Tape (CT) 1,000 : ¥3.61757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 350 Ohms | ±0.01% | 0.25W, 1/4W | Thin Film | Automotive AEC-Q200 | ±10ppm/°C | -55°C ~ 155°C | 1206 (3216 Metric) | AEC-Q200 | 1206 | 0.120" L x 0.061" W (3.05mm x 1.55mm) | 0.026" (0.65mm) | 2 | - | |||
0 In Stock Check Lead Time | 500 : ¥16.36822 Tape & Reel (TR) | Tape & Reel (TR) | Active | 350 Ohms | ±0.1% | 0.1W, 1/10W | Metal Foil | Non-Inductive | ±2.5ppm/°C | -55°C ~ 200°C | 0402 (1005 Metric) | - | 0402 | 0.043" L x 0.022" W (1.10mm x 0.55mm) | 0.022" (0.55mm) | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥25.80604 Tape & Reel (TR) | Tape & Reel (TR) | Active | 350 Ohms | ±0.1% | 0.1W, 1/10W | Metal Foil | Anti-Sulfur, Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | 0805 (2012 Metric) | - | 0805 | 0.079" L x 0.049" W (2.01mm x 1.24mm) | 0.025" (0.64mm) | 2 | - | |||
0 In Stock Check Lead Time | 2,500 : ¥30.37628 Tape & Reel (TR) | Tape & Reel (TR) | Active | 350 Ohms | ±0.01% | 0.1W, 1/10W | Metal Foil | Anti-Sulfur, Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | 0805 (2012 Metric) | - | 0805 | 0.079" L x 0.049" W (2.01mm x 1.24mm) | 0.025" (0.64mm) | 2 | - | |||
0 In Stock Check Lead Time | 100 : ¥34.40810 Bulk | Bulk | Active | 350 Ohms | ±0.05% | 0.1W, 1/10W | Metal Foil | - | ±5ppm/°C | -65°C ~ 175°C | 1210 (3225 Metric), J-Lead | - | 2-SMD | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | 2 | - | |||
0 In Stock Check Lead Time | 100 : ¥34.40810 Tape & Reel (TR) | Tape & Reel (TR) | Active | 350 Ohms | ±0.05% | 0.1W, 1/10W | Metal Foil | - | ±5ppm/°C | -65°C ~ 175°C | 1210 (3225 Metric), J-Lead | - | 2-SMD | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥37.20995 Tape & Reel (TR) | Tape & Reel (TR) | Active | 350 Ohms | ±0.5% | 0.1W, 1/10W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | 0603 (1608 Metric) | - | 0603 | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.025" (0.64mm) | 2 | - |