RWC350R0AL | |
---|---|
DigiKey Part Number | 804-RWC350R0ALTR-ND - Tape & Reel (TR) 804-RWC350R0ALCT-ND - Cut Tape (CT) 804-RWC350R0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWC350R0AL |
Description | RWC350R0AL 2 PPM REELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.55000 | ¥74.55 |
10 | ¥68.51100 | ¥685.11 |
50 | ¥62.46340 | ¥3,123.17 |
100 | ¥54.40310 | ¥5,440.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥52.38840 | ¥13,097.10 |
500 | ¥50.37340 | ¥25,186.70 |