Y4023350R000Q9R | |
---|---|
DigiKey Part Number | Y4023-350DTR-ND - Tape & Reel (TR) Y4023-350DCT-ND - Cut Tape (CT) Y4023-350DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4023350R000Q9R |
Description | RES SMD 350 OHM 0.02% 0.3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4023350R000Q9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.74000 | ¥144.74 |
10 | ¥123.78700 | ¥1,237.87 |
25 | ¥115.82080 | ¥2,895.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥108.58280 | ¥5,429.14 |
100 | ¥97.00050 | ¥9,700.05 |
250 | ¥96.27636 | ¥24,069.09 |
500 | ¥92.29512 | ¥46,147.56 |