Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201 In Stock | 1 : ¥52.30000 Bulk | Bulk | Active | 4 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.062" L x 1.080" W (26.97mm x 27.43mm) | 0.561" (14.25mm) | Solder Lugs | Axial, Box | - | |||
311 In Stock | 1 : ¥58.13000 Bulk | Bulk | Active | 4 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | |||
151 In Stock | 1 : ¥110.67000 Bulk | Bulk | Active | 5.6 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
190 In Stock | 1 : ¥259.18000 Bulk | Bulk | Active | 2 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 250°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | |||
0 In Stock Check Lead Time | 1 : ¥165.35000 Bulk | Bulk | Active | 5.6 Ohms | ±5% | 100W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 1.102" Dia x 7.165" L (28.00mm x 182.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
0 In Stock Check Lead Time | 1 : ¥211.65000 Bulk | Bulk | Active | 5.6 Ohms | ±5% | 150W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 1.575" Dia x 7.677" L (40.00mm x 195.00mm) | - | Solder Lugs | Radial, Tubular | - |