HSC1005R6J | |
---|---|
DigiKey Part Number | A131180-ND |
Manufacturer | |
Manufacturer Product Number | HSC1005R6J |
Description | RES CHAS MNT 5.6 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5.6 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.67000 | ¥110.67 |
10 | ¥95.57000 | ¥955.70 |
25 | ¥90.54120 | ¥2,263.53 |
50 | ¥77.96680 | ¥3,898.34 |
100 | ¥68.40980 | ¥6,840.98 |
250 | ¥67.90656 | ¥16,976.64 |
500 | ¥65.39158 | ¥32,695.79 |
1,000 | ¥62.37342 | ¥62,373.42 |