HSC10068RJ | |
---|---|
DigiKey Part Number | A102109-ND |
Manufacturer | |
Manufacturer Product Number | HSC10068RJ |
Description | RES CHAS MNT 68 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC10068RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.59000 | ¥110.59 |
10 | ¥95.52100 | ¥955.21 |
30 | ¥90.49133 | ¥2,714.74 |
50 | ¥77.92260 | ¥3,896.13 |
100 | ¥68.37040 | ¥6,837.04 |
250 | ¥67.86784 | ¥16,966.96 |
500 | ¥65.35414 | ¥32,677.07 |
1,000 | ¥62.33778 | ¥62,337.78 |