SDI120G-48-U-P51

DigiKey Part Number
102-SDI120G-48-U-P51-ND
Manufacturer
Manufacturer Product Number
SDI120G-48-U-P51
Description
AC/DC DESKTOP ADAPTER 48V 120W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
48V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI120G-48-U-P51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
48V
Current - Output (Max)
2.5A
Power (Watts)
120 W
No Load Power Consumption
150mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
5.20" L x 2.01" W x 1.26" H (132.0mm x 51.0mm x 32.0mm)
Approval Agency
CE, cULus, FCC, UKCA
Standard Number
62368-1
Weight
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥587.99000¥587.99