HSC1006R4J | |
---|---|
DigiKey Part Number | A138903-ND |
Manufacturer | |
Manufacturer Product Number | HSC1006R4J |
Description | RES CHAS MNT 6.4 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.4 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 6.4 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.59000 | ¥110.59 |
10 | ¥95.52100 | ¥955.21 |
30 | ¥90.49133 | ¥2,714.74 |
40 | ¥77.92125 | ¥3,116.85 |
80 | ¥68.37025 | ¥5,469.62 |
230 | ¥67.86761 | ¥15,609.55 |
440 | ¥65.35416 | ¥28,755.83 |
950 | ¥62.33774 | ¥59,220.85 |