TE100B5R6J | |
---|---|
DigiKey Part Number | A137542-ND |
Manufacturer | |
Manufacturer Product Number | TE100B5R6J |
Description | RES CHAS MNT 5.6 OHM 5% 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5.6 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.102" Dia x 7.165" L (28.00mm x 182.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.35000 | ¥165.35 |
10 | ¥141.34000 | ¥1,413.40 |
25 | ¥132.24680 | ¥3,306.17 |
50 | ¥123.98280 | ¥6,199.14 |
100 | ¥110.75770 | ¥11,075.77 |
250 | ¥109.93124 | ¥27,482.81 |
500 | ¥105.38532 | ¥52,692.66 |