TE200B22RJ | |
---|---|
DigiKey Part Number | A131301-ND |
Manufacturer | |
Manufacturer Product Number | TE200B22RJ |
Description | RES CHAS MNT 22 OHM 5% 200W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 7.677" L (40.00mm x 195.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.92000 | ¥276.92 |
10 | ¥231.24600 | ¥2,312.46 |
25 | ¥221.98640 | ¥5,549.66 |
50 | ¥210.60780 | ¥10,530.39 |
100 | ¥194.97880 | ¥19,497.88 |
250 | ¥193.46176 | ¥48,365.44 |