Centronics Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Termination | Flange Feature | Type | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,469 In Stock | 1 : ¥66.58000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Panel Mount, Through Hole | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
2,488 In Stock | 1 : ¥79.39000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Surface Mount, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Guide, Shielded | Gold | 20.0µin (0.51µm) | |||
3,351 In Stock | 1 : ¥82.75000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Mating Side (M2) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
615 In Stock | 1 : ¥98.27000 Tray | Tray | Active | Center Strip Contacts | Plug | 26 | 2 | Free Hanging (In-Line) | Solder Cup | - | - | Shielded | Gold | 20.0µin (0.51µm) | |||
645 In Stock | 1 : ¥105.41000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 20 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
1,506 In Stock | 1 : ¥46.96000 Box | Box | Active | Center Strip Contacts | Plug | 26 | 2 | Board Edge, Straddle Mount | Solder | - | - | Shielded | Gold | 8.00µin (0.203µm) | |||
216 In Stock | 1 : ¥68.47000 Tray | Tray | Active | Center Strip Contacts | Plug | 26 | 2 | Free Hanging (In-Line) | IDC | - | - | Shielded | Gold | 30.0µin (0.76µm) | |||
303 In Stock | 1 : ¥108.04000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 26 | 2 | Panel Mount, Through Hole | Press-Fit | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
92 In Stock | 1 : ¥167.07000 Bulk | Bulk | Active | Center Strip Contacts | Plug | 26 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) |