10151114-001TLF | |
---|---|
DigiKey Part Number | 609-10151114-001TLF-ND |
Manufacturer | |
Manufacturer Product Number | 10151114-001TLF |
Description | CONN PCI EXP FMALE 314POS 0.020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 314 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10151114-001TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 314 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.95000 | ¥130.95 |
10 | ¥116.08700 | ¥1,160.87 |
36 | ¥111.62611 | ¥4,018.54 |
72 | ¥107.15958 | ¥7,715.49 |
108 | ¥101.20639 | ¥10,930.29 |
252 | ¥92.27659 | ¥23,253.70 |
468 | ¥86.32346 | ¥40,399.38 |
972 | ¥79.17942 | ¥76,962.40 |