Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,419 In Stock | 1 : ¥6.40000 Cut Tape (CT) 500 : ¥4.01328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 10 | 20 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | - | ||
3,958 In Stock | 1 : ¥6.90000 Cut Tape (CT) 650 : ¥4.91414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express Mini Card | Female | 8; 18 | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | Flash | - | Black | - | - | ||
4,229 In Stock | 1 : ¥9.69000 Cut Tape (CT) 500 : ¥6.88326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express Mini Card | Female | 8; 18 | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | Flash | - | Black | - | -55°C ~ 85°C | ||
461 In Stock | 1 : ¥11.90000 Cut Tape (CT) 450 : ¥9.54418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express Mini Card | Female | - | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | Flash | - | Black | - | -55°C ~ 85°C | ||
11,791 In Stock | 1 : ¥8.37000 Cut Tape (CT) 450 : ¥3.89236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express Mini Card | Female | 8; 18 | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | Flash | - | Black | - | - | ||
4,345 In Stock | 1 : ¥23.64000 Cut Tape (CT) 400 : ¥18.93613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express Mini Card | Female | - | 52 | - | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | Flash | - | Black | - | - |