Edgeboard Connectors

Results: 618,656
Manufacturer
3MAces ConnectorsAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)ATTEND TechnologyCarlisleITCinch Connectivity SolutionsCW IndustriesDigiEDAC Inc.
Series
-*123A1701712066532069232072622072632086102433000
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Card Type
-Advanced Mezzanine Card B+, MicroTCAAGPAGP Pro 1.5VAGP Pro UniversalAGP, UniversalComputerbusCPU - Slot 1Fits Female EdgecardsISAM.2 (NGFF) Mini CardMCA
Gender
-FemaleMale
Number of Positions/Bay/Row
11; 11; 1; 11; 1; 1; 1; 1; 11; 1; 1; 1; 111; 1; 1; 1; 61; 1; 1; 1; 7; 11; 1; 1; 101; 1; 1; 81; 1; 181; 1; 41; 10
Number of Positions
22 (Power)33 (Power)44 (Power)566 (4 Loaded)6 (Power)78
Card Thickness
0.031" (0.79mm)0.031" (0.80mm)0.032" ~ 0.070" (0.81mm ~ 1.78mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.051" ~ 0.067" (1.30mm ~ 1.70mm)0.051" ~ 0.071" (1.30mm ~ 1.80mm)0.054" ~ 0.070" (1.37mm ~ 1.78mm)0.054" ~ 0.071" (1.37mm ~ 1.80mm)0.054" ~ 0.072" (1.37mm ~ 1.82mm)0.055" (1.40mm)
Number of Rows
1248
Pitch
0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.026" (0.65mm)0.029" (0.75mm)0.030" (0.76mm)0.031" (0.80mm)0.039" (1.00mm)0.050" (1.27mm)0.059" (1.50mm)0.062" (1.57mm)0.079" (2.00mm)
Read Out
-DualSingle
Features
-Bi-Level - High DensityBi-Level - High Density, Board LockBi-Level - High Density, Card ExtenderBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Card ExtenderBoard Guide, Board Lock, Latch, Locking RampBoard Guide, Board Lock, LatchesBoard Guide, Board Lock, Locking RampBoard Guide, Board Lock, Pick and PlaceBoard Guide, Board Lock, Pick and Place, Solder Retention
Mounting Type
-Board Edge, Straddle MountBoard Edge, Surface MountBoard Edge, Through HoleBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Through HoleSurface MountSurface Mount, Right AngleSurface Mount, Through HoleThrough HoleThrough Hole, Right AngleWire Wrap
Termination
-CrimpIDCKinked Pin, SolderPress-FitPress-Fit, Wire WrapSolderSolder Eyelet(s)Solder, StaggeredSolder, Wire WrapWire Wrap
Contact Material
-Beryllium CopperBeryllium NickelBrassCopperCopper AlloyCopper, Nickel, Tin AlloyPhosphor BronzePhosphor Bronze - Tin PlatedPhosphor Bronze AlloySpinodal
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold-PalladiumGold, GXT™TinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)2.00µin (0.051µm)3.00µin (0.076µm)3.94µin (0.10µm)5.00µin (0.127µm)5.11µin (0.130µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)
Contact Type
-Bifurcated Semi BellowsCantileverCantilever with Back-Up SpringCantilever, Make Before BreakFull BellowsFull Bellows with Back-Up SpringHairpin BellowsHairpin Bellows, Make Before BreakLoop BellowsMale PinSemi Bellows
Color
-BlackBlueBrownGrayGreenGreen (Dark Green)NaturalOrangeRedSilverWhiteYellow
Flange Feature
-Flush Mount, Floating Bobbin, 0.116" (2.95mm) DiaFlush Mount, Side Opening, Unthreaded, 0.125" (3.18mm) DiaFlush Mount, Side Opening, Unthreaded, 0.128" (3.25mm) DiaFlush Mount, Side Opening, Unthreaded, 0.145" (3.68mm) DiaFlush Mount, Side Opening, Unthreaded, 0.146" (3.70mm) DiaFlush Mount, Top Opening, Threaded Insert, 4-40Flush Mount, Top Opening, Threaded Insert, M3Flush Mount, Top Opening, Threaded Insert, M3-0.5Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) DiaFlush Mount, Top Opening, Unthreaded, 0.126" (3.20mm) DiaFlush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-65°C ~ 85°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 140°C-55°C ~ 185°C-55°C ~ 85°C-54°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
618,656Results

Showing
of 618,656
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
PCI-36
10018784-10200TLF
CONN PCI EXP FMALE 36POS 0.039
Amphenol ICC (FCI)
20,410
In Stock
1 : ¥3.86000
Tray
Tray
Active
PCI Express™
Female
-
36
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder, Staggered
Copper Alloy
Gold
Flash
Cantilever
Black
-
-55°C ~ 85°C
1775862-2
1775862-2
CONN PCI EXP MIN FML 52POS 0.031
TE Connectivity AMP Connectors
6,206
In Stock
1 : ¥6.32000
Cut Tape (CT)
550 : ¥4.38478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PCI Express Mini Card
Female
8; 18
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Phosphor Bronze
Gold
Flash
-
Black
-
-
10056847-101LF
10056847-101LF
CONN EDGE DUAL FMALE 20POS 0.031
Amphenol ICC (FCI)
5,209
In Stock
1 : ¥6.40000
Cut Tape (CT)
500 : ¥4.01328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Specified - Dual Edge
Female
10
20
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-
2041119-1
2041119-1
CONN PCI EXP MIN FML 52POS 0.031
TE Connectivity AMP Connectors
3,862
In Stock
1 : ¥6.90000
Cut Tape (CT)
650 : ¥4.91414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express Mini Card
Female
8; 18
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Phosphor Bronze
Gold
Flash
-
Black
-
-
10018784-10000TLF
10018784-10000TLF
CONN PCI EXP FMALE 36POS 0.039
Amphenol ICC (FCI)
957
In Stock
1 : ¥8.54000
Tray
Tray
Active
PCI Express™
Female
-
36
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder, Staggered
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 85°C
10018783-10101TLF
10018783-10101TLF
CONN PCI EXP FMALE 64POS 0.039
Amphenol ICC (FCI)
3,227
In Stock
1 : ¥9.11000
Tray
-
Tray
Active
PCI Express™
Female
11; 21
64
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder, Staggered
Copper Alloy
Gold
15.0µin (0.38µm)
Cantilever
Black
-
-55°C ~ 85°C
1775838-2
1775838-2
CONN PCI EXP MIN FML 52POS 0.031
TE Connectivity AMP Connectors
3,912
In Stock
1 : ¥9.69000
Cut Tape (CT)
500 : ¥6.88326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express Mini Card
Female
8; 18
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
Flash
-
Black
-
-55°C ~ 85°C
PCI-164
10018783-10203TLF
CONN PCI EXP FMALE 164POS 0.039
Amphenol ICC (FCI)
5,546
In Stock
1 : ¥10.84000
Tray
-
Tray
Active
PCI Express™
Female
-
164
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder, Staggered
Copper Alloy
Gold
Flash
Cantilever
Black
-
-55°C ~ 85°C
6-1734774-7
6-1734774-7
CONN PCI EXP FMALE 36POS 0.039
TE Connectivity AMP Connectors
6,285
In Stock
1 : ¥12.48000
Tray
-
Tray
Active
PCI Express™
Female
-
36
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder, Staggered
Phosphor Bronze - Tin Plated
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-
MM60-52B1-E1-R650
MM60-52B1-G1-R850
CONN PCI EXP MIN FML 52POS 0.031
JAE Electronics
5,841
In Stock
1 : ¥12.56000
Cut Tape (CT)
850 : ¥7.88953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express Mini Card
Female
-
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
3.94µin (0.10µm)
-
-
-
-40°C ~ 85°C
STANDARD-6-SERIES
7-5530843-7
CONN EDGE DUAL FMALE 6POS 0.100
TE Connectivity AMP Connectors
35,067
In Stock
1 : ¥12.64000
Tube
Tube
Active
Non Specified - Dual Edge
Female
-
6
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Solder
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
Black
-
-55°C ~ 85°C
2199119-3
2199119-3
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
12,693
In Stock
1 : ¥12.97000
Cut Tape (CT)
1,200 : ¥8.47642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-40°C ~ 80°C
2199xxx-4
2199119-4
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
8,354
In Stock
1 : ¥12.97000
Cut Tape (CT)
1,200 : ¥8.46260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-40°C ~ 80°C
009159012651906
009159012651906
CONN EDGE DUAL FMALE 12POS 0.024
KYOCERA AVX
3,426
In Stock
1 : ¥12.97000
Cut Tape (CT)
700 : ¥8.43346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Specified - Dual Edge
Female
-
12
0.063" (1.60mm)
2
0.079" (2.00mm)
Dual
-
Surface Mount
Solder
Beryllium Copper
Gold
-
-
White
-
-40°C ~ 125°C
1-2199119-5
1-2199119-5
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
9,199
In Stock
1 : ¥13.05000
Cut Tape (CT)
1,200 : ¥8.50693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-40°C ~ 80°C
1-2199230-5
1-2199230-5
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
6,608
In Stock
1 : ¥13.05000
Cut Tape (CT)
1,000 : ¥8.50946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-40°C ~ 80°C
2199230-4
2199230-4
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
8,132
In Stock
1 : ¥13.22000
Cut Tape (CT)
1,000 : ¥8.60888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide, Keyed
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-40°C ~ 80°C
2199230-3
2199230-3
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
1,450
In Stock
1 : ¥13.22000
Cut Tape (CT)
1,000 : ¥8.62103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide, Keyed
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-40°C ~ 80°C
SM3ZS067U310AMR1200
SM3ZS067U410AMR1000
CONN M.2 FMALE 67POS 0.020 GOLD
JAE Electronics
22,008
In Stock
1 : ¥13.55000
Cut Tape (CT)
1,000 : ¥7.51246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
5.11µin (0.130µm)
-
-
-
-40°C ~ 80°C
SM3ZS067U310AMR1200
SM3ZS067U410ABR1000
CONN M.2 FMALE 67POS 0.020 GOLD
JAE Electronics
17,887
In Stock
1 : ¥13.55000
Cut Tape (CT)
1,000 : ¥7.51246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
5.11µin (0.130µm)
-
-
-
-40°C ~ 80°C
SM3ZS067U310AMR1200
SM3ZS067U310AMR1200
CONN M.2 FMALE 67POS 0.020 GOLD
JAE Electronics
17,640
In Stock
1 : ¥13.55000
Cut Tape (CT)
1,200 : ¥7.51232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
5.11µin (0.130µm)
-
-
-
-40°C ~ 80°C
SM3ZS067U310AER1200
SM3ZS067U310AER1200
CONN M.2 FMALE 67POS 0.020 GOLD
JAE Electronics
13,249
In Stock
1 : ¥13.55000
Cut Tape (CT)
1,200 : ¥7.51232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
5.11µin (0.130µm)
-
-
-
-40°C ~ 80°C
SM3ZS067U310AMR1200
SM3ZS067U410AER1000
CONN M.2 FMALE 67POS 0.020 GOLD
JAE Electronics
8,439
In Stock
1 : ¥13.55000
Cut Tape (CT)
1,000 : ¥7.51246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
5.11µin (0.130µm)
-
-
-
-40°C ~ 80°C
SM3ZS067U310AMR1200
SM3ZS067U310ABR1200
CONN M.2 FMALE 67POS 0.020 GOLD
JAE Electronics
2,927
In Stock
1 : ¥13.55000
Cut Tape (CT)
1,200 : ¥7.51232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
5.11µin (0.130µm)
-
-
-
-40°C ~ 80°C
1-2199119-6
1-2199119-6
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
1,847
In Stock
1 : ¥15.60000
Cut Tape (CT)
1,200 : ¥10.13945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 80°C
Showing
of 618,656

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.