10144667-113Y0LF

DigiKey Part Number
10144667-113Y0LF-ND
Manufacturer
Manufacturer Product Number
10144667-113Y0LF
Description
CONN PCI EXP FMALE 164POS 0.039
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10144667-113Y0LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
164
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.25000¥66.25
10¥58.73300¥587.33
25¥56.47680¥1,411.92
40¥54.21750¥2,168.70
80¥53.02913¥4,242.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.