ASP-189983-02 | |
---|---|
DigiKey Part Number | 612-ASP-189983-02TR-ND - Tape & Reel (TR) 612-ASP-189983-02CT-ND - Cut Tape (CT) 612-ASP-189983-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-189983-02 |
Description | CONN ARRAY VITA 43 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-189983-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 114 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | VITA 43 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.183" (4.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.74000 | ¥382.74 |
10 | ¥351.19900 | ¥3,511.99 |
25 | ¥337.68880 | ¥8,442.22 |
50 | ¥326.43160 | ¥16,321.58 |
100 | ¥308.42180 | ¥30,842.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥292.66276 | ¥131,698.24 |