BC085-14-A-0390-L-C | |
---|---|
DigiKey Part Number | 2073-BC085-14-A-0390-L-CTR-ND - Tape & Reel (TR) 2073-BC085-14-A-0390-L-CCT-ND - Cut Tape (CT) 2073-BC085-14-A-0390-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC085-14-A-0390-L-C |
Description | 14W, 1.0MM PITCH SOCKET, DIL, SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC085-14-A-0390-L-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.58900 | ¥95.89 |
100 | ¥8.61040 | ¥861.04 |
500 | ¥7.04484 | ¥3,522.42 |
1,000 | ¥6.26203 | ¥6,262.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.87067 | ¥11,741.34 |
4,000 | ¥5.67499 | ¥22,699.96 |
6,000 | ¥5.47929 | ¥32,875.74 |
10,000 | ¥5.20533 | ¥52,053.30 |
14,000 | ¥5.08791 | ¥71,230.74 |