91781-31408-001

DigiKey Part Number
4294-91781-31408-001TR-ND - Tape & Reel (TR)
4294-91781-31408-001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
91781-31408-001
Description
MXM PCIE GEN 4 0.5MM PITCH 314P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
MXM 3.0
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
314
Card Thickness
0.047" (1.20mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Thermoplastic
Termination Rows
2
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.46000¥41.46
10¥37.64200¥376.42
25¥35.65680¥891.42
50¥34.82600¥1,741.30
100¥33.16760¥3,316.76
250¥29.02164¥7,255.41
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥28.19246¥14,096.23
1,000¥24.04652¥24,046.52
1,500¥23.21733¥34,826.00
2,500¥22.38814¥55,970.35
Manufacturers Standard Package