009159004651906

DigiKey Part Number
478-009159004651906TR-ND - Tape & Reel (TR)
478-009159004651906CT-ND - Cut Tape (CT)
478-009159004651906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159004651906
Description
CONN EDGE DUAL FMALE 4POS 0.024
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
4
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.079" (2.00mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
White
Flange Feature
-
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Polyamide (PA), Nylon
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
10¥7.04400¥70.44
25¥6.75800¥168.95
50¥6.61360¥330.68
100¥6.32710¥632.71
250¥5.75160¥1,437.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥5.17644¥3,623.51
1,400¥4.60131¥6,441.83
2,100¥4.31370¥9,058.77
3,500¥4.16994¥14,594.79
4,900¥4.02614¥19,728.09
17,500¥3.73856¥65,424.80
Manufacturers Standard Package