Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,944 In Stock | 1 : ¥20.20000 Cut Tape (CT) 750 : ¥12.69795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 67 | 0.031" (0.79mm) | 2 | 0.020" (0.50mm) | Dual | Board Guide, Locking Ramp, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 80°C | ||
7,761 In Stock | 1 : ¥48.44000 Cut Tape (CT) 300 : ¥33.89280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 28; 14 | 84 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Board Lock | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 105°C | |||
2,573 In Stock | 1 : ¥71.59000 Tray | - | Tray | Active | PCI Express™ | Female | - | 164 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 105°C | ||
1,310 In Stock | 1 : ¥73.72000 Tray | - | Tray | Active | PCI Express™ | Female | - | 164 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | - | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 105°C |