MDT350M01001VT | |
---|---|
DigiKey Part Number | 609-6591TR-ND - Tape & Reel (TR) 609-6591CT-ND - Cut Tape (CT) 609-6591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT350M01001VT |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT350M01001VT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥17.55300 | ¥175.53 |
25 | ¥16.80720 | ¥420.18 |
50 | ¥16.43280 | ¥821.64 |
100 | ¥15.68570 | ¥1,568.57 |
250 | ¥14.19180 | ¥3,547.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥12.69795 | ¥9,523.46 |
1,500 | ¥10.83054 | ¥16,245.81 |
3,750 | ¥10.45708 | ¥39,214.05 |
5,250 | ¥9.93422 | ¥52,154.65 |