U10A474200T | |
---|---|
DigiKey Part Number | 664-U10A474200TTR-ND - Tape & Reel (TR) 664-U10A474200TCT-ND - Cut Tape (CT) 664-U10A474200TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U10A474200T |
Description | CONN MINI HD SAS RCPT 74P RA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U10A474200T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 74 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥33.02000 | ¥330.20 |
25 | ¥31.27600 | ¥781.90 |
50 | ¥30.54860 | ¥1,527.43 |
100 | ¥29.09470 | ¥2,909.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥25.45765 | ¥6,618.99 |
520 | ¥24.73046 | ¥12,859.84 |
780 | ¥22.54833 | ¥17,587.70 |
1,300 | ¥21.09358 | ¥27,421.65 |
1,820 | ¥20.36623 | ¥37,066.54 |
2,600 | ¥19.63886 | ¥51,061.04 |