ME1008410101011 | |
---|---|
DigiKey Part Number | ME1008410101011TR-ND - Tape & Reel (TR) ME1008410101011CT-ND - Cut Tape (CT) ME1008410101011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ME1008410101011 |
Description | CONN EDGE DUAL FMALE 84P 0.024 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1008410101011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14 | |
Number of Positions | 84 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.44000 | ¥48.44 |
10 | ¥43.96400 | ¥439.64 |
25 | ¥41.64000 | ¥1,041.00 |
50 | ¥40.67140 | ¥2,033.57 |
100 | ¥38.73470 | ¥3,873.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥33.89280 | ¥10,167.84 |
600 | ¥32.92460 | ¥19,754.76 |
900 | ¥30.01942 | ¥27,017.48 |
1,500 | ¥27.11436 | ¥40,671.54 |
3,000 | ¥26.14598 | ¥78,437.94 |