PSAS5F3130021TR | |
---|---|
DigiKey Part Number | 609-PSAS5F3130021TR-ND - Tape & Reel (TR) 609-PSAS5F3130021CT-ND - Cut Tape (CT) 609-PSAS5F3130021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSAS5F3130021TR |
Description | SAS PCIE 5.0, 68PIN, SOCKET, VER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5F3130021TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥60.75337 | ¥18,226.01 |
600 | ¥57.07128 | ¥34,242.77 |
900 | ¥53.38927 | ¥48,050.34 |
1,500 | ¥48.97088 | ¥73,456.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.73000 | ¥84.73 |
10 | ¥76.22000 | ¥762.20 |
25 | ¥71.79960 | ¥1,794.99 |
50 | ¥69.95900 | ¥3,497.95 |
100 | ¥68.11760 | ¥6,811.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.67000 | ¥99.67 |
10 | ¥76.54000 | ¥765.40 |
25 | ¥69.16280 | ¥1,729.07 |
50 | ¥64.17280 | ¥3,208.64 |
100 | ¥59.64340 | ¥5,964.34 |