AOZ2153EQI-30 | |
---|---|
DigiKey Part Number | 785-1874-2-ND - Tape & Reel (TR) 785-1874-1-ND - Cut Tape (CT) 785-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2153EQI-30 |
Description | IC REG BUCK ADJ 8A 18QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 18-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2153EQI-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.78800 | ¥107.88 |
25 | ¥10.24240 | ¥256.06 |
100 | ¥8.41280 | ¥841.28 |
250 | ¥7.86396 | ¥1,965.99 |
500 | ¥6.94974 | ¥3,474.87 |
1,000 | ¥5.48660 | ¥5,486.60 |
2,500 | ¥5.12083 | ¥12,802.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.86479 | ¥24,323.95 |
10,000 | ¥4.68190 | ¥46,819.00 |