W3A4YC104K4T2A

DigiKey Part Number
478-7588-2-ND - Tape & Reel (TR)
478-7588-1-ND - Cut Tape (CT)
478-7588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A4YC104K4T2A
Description
CAP ARRAY 0.1UF 16V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1µF
Tolerance
±10%
Voltage - Rated
16 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.33200¥23.32
50¥1.71580¥85.79
100¥1.39810¥139.81
500¥1.10352¥551.76
1,000¥0.93186¥931.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.83374¥3,334.96
8,000¥0.78470¥6,277.60
12,000¥0.76017¥9,122.04
28,000¥0.73565¥20,598.20
100,000¥0.63757¥63,757.00
Manufacturers Standard Package