5988110102F

DigiKey Part Number
350-3449-ND
Manufacturer
Manufacturer Product Number
5988110102F
Description
LED RED CLEAR 0805 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 635nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988110102F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
20¥2.98400¥59.68
100¥1.97570¥197.57
1,000¥1.52512¥1,525.12
2,000¥1.37809¥2,756.18
5,000¥1.28622¥6,431.10
10,000¥1.24028¥12,402.80
25,000¥1.22191¥30,547.75
Manufacturers Standard Package