W2A4YC104KAT2A | |
---|---|
DigiKey Part Number | 478-11155-2-ND - Tape & Reel (TR) 478-11155-1-ND - Cut Tape (CT) 478-11155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4YC104KAT2A |
Description | CAP ARRAY 0.1UF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.12800 | ¥31.28 |
50 | ¥2.49080 | ¥124.54 |
100 | ¥2.05660 | ¥205.66 |
500 | ¥1.60666 | ¥803.33 |
1,000 | ¥1.36562 | ¥1,365.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.20500 | ¥4,820.00 |
8,000 | ¥1.12466 | ¥8,997.28 |
12,000 | ¥1.10457 | ¥13,254.84 |
28,000 | ¥1.08449 | ¥30,365.72 |