CA0508MRX7R7BB104 | |
---|---|
DigiKey Part Number | 13-CA0508MRX7R7BB104TR-ND - Tape & Reel (TR) 13-CA0508MRX7R7BB104CT-ND - Cut Tape (CT) 13-CA0508MRX7R7BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508MRX7R7BB104 |
Description | CAP ARRAY 0.1UF 16V X7R 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.00500 | ¥30.05 |
50 | ¥2.39060 | ¥119.53 |
100 | ¥1.97450 | ¥197.45 |
500 | ¥1.54230 | ¥771.15 |
1,000 | ¥1.31094 | ¥1,310.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.15672 | ¥4,626.88 |
8,000 | ¥1.07961 | ¥8,636.88 |
12,000 | ¥1.06032 | ¥12,723.84 |
28,000 | ¥1.04105 | ¥29,149.40 |