Capacitor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Dielectric Material | Number of Capacitors | Circuit Type | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,101 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.20500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1µF | ±10% | 16 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 0508 (1220 Metric) | 0508 (1220 Metric) | 0.051" L x 0.083" W (1.30mm x 2.10mm) | 0.037" (0.95mm) | |||
7,385 In Stock | 1 : ¥4.68000 Cut Tape (CT) 10,000 : ¥0.97491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1µF | ±20% | 16 V | Ceramic | 4 | Isolated | X7R | AEC-Q200 | Surface Mount | 0508 (1220 Metric) | 0508 (1220 Metric) | 0.051" L x 0.083" W (1.30mm x 2.10mm) | 0.037" (0.95mm) |